Technical Document
Specifications
Brand
MascotInput Voltage
11 → 15V dc
Output Voltage
230V ac
Output Power Continuous
110W
Output Power Intermittent
150W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
European Plug
Efficiency
80%
Length
200mm
Width
105mm
Depth
57mm
Weight
1.8kg
Minimum Temperature
-10°C
Lead Length
6.3mm
Maximum Temperature
+40°C
Product details
DC / AC converters 110 W / 140 W
DC / AC converters are used as a mains power supply in vehicles or various applications requiring an alternative current source to be output.
They are ideal for supplying a unit drawing 220 Vac from a 12 V or 24 V direct voltage source (battery type).
They convert the DC voltage into AC voltage.
Standards
EMKO-TUB (61) S003/85, EN 55014 L
₹ 24,576.37
₹ 24,576.37 Each (Exc. GST)
₹ 29,000.12
₹ 29,000.12 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 24,576.37
₹ 24,576.37 Each (Exc. GST)
₹ 29,000.12
₹ 29,000.12 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 24,576.37 |
5 - 9 | ₹ 23,492.12 |
10 - 24 | ₹ 22,820.91 |
25 - 49 | ₹ 22,187.00 |
50+ | ₹ 21,299.52 |
Technical Document
Specifications
Brand
MascotInput Voltage
11 → 15V dc
Output Voltage
230V ac
Output Power Continuous
110W
Output Power Intermittent
150W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
European Plug
Efficiency
80%
Length
200mm
Width
105mm
Depth
57mm
Weight
1.8kg
Minimum Temperature
-10°C
Lead Length
6.3mm
Maximum Temperature
+40°C
Product details
DC / AC converters 110 W / 140 W
DC / AC converters are used as a mains power supply in vehicles or various applications requiring an alternative current source to be output.
They are ideal for supplying a unit drawing 220 Vac from a 12 V or 24 V direct voltage source (battery type).
They convert the DC voltage into AC voltage.
Standards
EMKO-TUB (61) S003/85, EN 55014 L