Mascot Pure Sine Wave 600W Power Inverter, 10 → 15V dc Input, 230V ac Output

RS Stock No.: 468-2937Brand: MascotManufacturers Part No.: 2386120000
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

Mascot

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

600W

Output Power Intermittent

1000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin, Schuko Socket

Efficiency

90%

MTBF

55000h

Length

252mm

Width

236mm

Depth

83mm

Weight

2.5kg

Country of Origin

China

Product details

Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets

230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC

Stock information temporarily unavailable.

₹ 42,721.92

₹ 42,721.92 Each (Exc. GST)

₹ 50,411.87

₹ 50,411.87 Each (inc. GST)

Mascot Pure Sine Wave 600W Power Inverter, 10 → 15V dc Input, 230V ac Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 42,721.92

₹ 42,721.92 Each (Exc. GST)

₹ 50,411.87

₹ 50,411.87 Each (inc. GST)

Mascot Pure Sine Wave 600W Power Inverter, 10 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 42,721.92
5 - 9₹ 40,837.13
10 - 24₹ 39,670.36
25 - 49₹ 38,568.40
50+₹ 37,025.67

Technical Document

Specifications

Brand

Mascot

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

600W

Output Power Intermittent

1000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin, Schuko Socket

Efficiency

90%

MTBF

55000h

Length

252mm

Width

236mm

Depth

83mm

Weight

2.5kg

Country of Origin

China

Product details

Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets

230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC