Mascot Workwear 20384-788 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Men Sweat Shirt XS

RS Stock No.: 120-550Brand: Mascot WorkwearManufacturers Part No.: 20384-788-010XS ONE
brand-logo

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Men

Size EUR

XS

Colour

Dark Navy

Material

40% Recycled Polyester, 60% Organic Cotton

Series

20384-788

Size

XS

Country of Origin

Bangladesh

Stock information temporarily unavailable.

₹ 6,040.83

₹ 6,040.83 Each (Exc. GST)

₹ 6,765.73

₹ 6,765.73 Each (inc. GST)

Mascot Workwear 20384-788 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Men Sweat Shirt XS
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,040.83

₹ 6,040.83 Each (Exc. GST)

₹ 6,765.73

₹ 6,765.73 Each (inc. GST)

Mascot Workwear 20384-788 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Men Sweat Shirt XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Men

Size EUR

XS

Colour

Dark Navy

Material

40% Recycled Polyester, 60% Organic Cotton

Series

20384-788

Size

XS

Country of Origin

Bangladesh