Mascot Workwear 20084-932 White 20% Cotton, 80% Polyester Work Sweatshirt XS

RS Stock No.: 281-7930Brand: Mascot WorkwearManufacturers Part No.: 20084-932-06XS
brand-logo

Technical Document

Specifications

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

White

Material

20% Cotton, 80% Polyester

Hooded

No

Series

20084-932

Size

XS

Country of Origin

China

Stock information temporarily unavailable.

₹ 8,840.23

₹ 8,840.23 Each (Exc. GST)

₹ 10,431.47

₹ 10,431.47 Each (inc. GST)

Mascot Workwear 20084-932 White 20% Cotton, 80% Polyester Work Sweatshirt XS
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,840.23

₹ 8,840.23 Each (Exc. GST)

₹ 10,431.47

₹ 10,431.47 Each (inc. GST)

Mascot Workwear 20084-932 White 20% Cotton, 80% Polyester Work Sweatshirt XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

White

Material

20% Cotton, 80% Polyester

Hooded

No

Series

20084-932

Size

XS

Country of Origin

China