Mascot Workwear White 20% Cotton, 80% Polyester Short Sleeve T-Shirt, UK- S

RS Stock No.: 281-7863Brand: Mascot WorkwearManufacturers Part No.: 20082-933-0691S
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

White

Style

T-Shirt

Fitting

Ungendered

Material

20% Cotton, 80% Polyester

Hi-Vis

No

Sleeve Type

Short

Size UK

S

Country of Origin

China

Stock information temporarily unavailable.

₹ 6,083.81

₹ 6,083.81 Each (Exc. GST)

₹ 6,813.87

₹ 6,813.87 Each (inc. GST)

Mascot Workwear White 20% Cotton, 80% Polyester Short Sleeve T-Shirt, UK- S
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,083.81

₹ 6,083.81 Each (Exc. GST)

₹ 6,813.87

₹ 6,813.87 Each (inc. GST)

Mascot Workwear White 20% Cotton, 80% Polyester Short Sleeve T-Shirt, UK- S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Style

T-Shirt

Fitting

Ungendered

Material

20% Cotton, 80% Polyester

Hi-Vis

No

Sleeve Type

Short

Size UK

S

Country of Origin

China