Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, M

RS Stock No.: 218-4094Brand: Mascot WorkwearManufacturers Part No.: 18008-511-1809 M
brand-logo
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Work Jacket

Colour

Anthracite

Material Properties

Water Repellent

Gender

Women

Outer Material

Elastolefine, Polyester

Hooded

No

Series

18008

Stock information temporarily unavailable.

₹ 16,972.51

₹ 16,972.51 Each (Exc. GST)

₹ 19,009.21

₹ 19,009.21 Each (inc. GST)

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, M
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,972.51

₹ 16,972.51 Each (Exc. GST)

₹ 19,009.21

₹ 19,009.21 Each (inc. GST)

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Work Jacket

Colour

Anthracite

Material Properties

Water Repellent

Gender

Women

Outer Material

Elastolefine, Polyester

Hooded

No

Series

18008