Technical Document
Specifications
Brand
Mascot WorkwearColour
Orange
Waist Size
41in
Style
Overtrouser
Material Properties
Breathable, Lightweight
Material
100% Polyester
Gender
Unisex
Series
15590-231
Elasticated Waist
No
Country of Origin
Vietnam
₹ 19,015.86
₹ 19,015.86 Each (Exc. GST)
₹ 22,438.71
₹ 22,438.71 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 19,015.86
₹ 19,015.86 Each (Exc. GST)
₹ 22,438.71
₹ 22,438.71 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearColour
Orange
Waist Size
41in
Style
Overtrouser
Material Properties
Breathable, Lightweight
Material
100% Polyester
Gender
Unisex
Series
15590-231
Elasticated Waist
No
Country of Origin
Vietnam