Mascot Workwear 15590-231 Orange Breathable, Lightweight Hi Vis Work Trousers 43in

RS Stock No.: 264-7498Brand: Mascot WorkwearManufacturers Part No.: 15590-231-142XL
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Orange

Waist Size

43in

Style

Overtrouser

Material Properties

Breathable, Lightweight

Material

100% Polyester

Gender

Unisex

Series

15590-231

Elasticated Waist

No

Size

43 in

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 19,795.20

₹ 19,795.20 Each (Exc. GST)

₹ 23,358.34

₹ 23,358.34 Each (inc. GST)

Mascot Workwear 15590-231 Orange Breathable, Lightweight Hi Vis Work Trousers 43in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,795.20

₹ 19,795.20 Each (Exc. GST)

₹ 23,358.34

₹ 23,358.34 Each (inc. GST)

Mascot Workwear 15590-231 Orange Breathable, Lightweight Hi Vis Work Trousers 43in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Waist Size

43in

Style

Overtrouser

Material Properties

Breathable, Lightweight

Material

100% Polyester

Gender

Unisex

Series

15590-231

Elasticated Waist

No

Size

43 in

Country of Origin

Vietnam