Martin 25 Tooth Taper Bush Sprocket, 08BTB25 (1610) 08B-1 Chain Type

RS Stock No.: 678-209Brand: MartinManufacturers Part No.: 08BTB25 (1610)
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

Martin

Number Of Teeth

25

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Maximum Bore Diameter

41.3mm

Pitch Diameter

101.33mm

Material

Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martin 25 Tooth Taper Bush Sprocket, 08BTB25 (1610) 08B-1 Chain Type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Martin 25 Tooth Taper Bush Sprocket, 08BTB25 (1610) 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Martin

Number Of Teeth

25

To Fit British Standard Chain Type

08B-1

Bore Type

Taper Bush

Maximum Bore Diameter

41.3mm

Pitch Diameter

101.33mm

Material

Steel

You may be interested in