Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Marley Extrusions PVC, ABS & MDPE Pipe, 2m long x 32mm OD, 1.8mm Wall Thickness

RS Stock No.: 205-719Brand: Marley ExtrusionsManufacturers Part No.: WPP32WX
brand-logo
View all in Plastic Pipes

Technical Document

Specifications

Length

2m

Wall Thickness

1.8mm

Outer Diameter

32mm

Material

PP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Marley Extrusions PVC, ABS & MDPE Pipe, 2m long x 32mm OD, 1.8mm Wall Thickness
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Marley Extrusions PVC, ABS & MDPE Pipe, 2m long x 32mm OD, 1.8mm Wall Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Wall Thickness

1.8mm

Outer Diameter

32mm

Material

PP

You may be interested in