Marl Green Panel Mount Indicator, 230V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 360-5298Brand: MarlManufacturers Part No.: 514-114-76
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

3mA

Intensity

3mcd

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 24/110/230Vac, 514 Series

10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals

Supplied with

sealing washer, fixing nut and lock washer

Stock information temporarily unavailable.

₹ 3,272.69

₹ 3,272.69 Each (Exc. GST)

₹ 3,861.77

₹ 3,861.77 Each (inc. GST)

Marl Green Panel Mount Indicator, 230V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,272.69

₹ 3,272.69 Each (Exc. GST)

₹ 3,861.77

₹ 3,861.77 Each (inc. GST)

Marl Green Panel Mount Indicator, 230V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

3mA

Intensity

3mcd

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 24/110/230Vac, 514 Series

10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals

Supplied with

sealing washer, fixing nut and lock washer