Marl 125-511-04, Yellow Right Angle PCB LED Indicator, Through Hole 2.1 V

RS Stock No.: 249-8370Brand: MarlManufacturers Part No.: 125-511-04
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Marl

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

2

Dominant Wavelength

590 nm

LED Orientation

Right Angle

Dimensions

16.2 x 8 x 8mm

Length

16.2mm

Width

8mm

Height

8mm

Intensity

40mcd

Country of Origin

United Kingdom

Product details

Marl 125 Series LED Indicators

The 125 series, from Marl International, are a family of PCB LED indicators. They consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housing is right-angled with a sloped back. The 125 series are available in a range of colour options with a diffused lens.

Features of the 125 series LED indicators:
1 x 5mm (T-1 3/4) LED
Through-hole mounting
Black plastic housing
Right angle package with sloped back
Secure anchorage to PCB
Vibration and shock resistant
Suitable for 1.6mm thickness PCB only
Operating temperature -40 to +85 °C

PCB LED Indicators, Marl International

Stock information temporarily unavailable.

₹ 57.86

₹ 57.86 Each (Exc. GST)

₹ 68.27

₹ 68.27 Each (inc. GST)

Marl 125-511-04, Yellow Right Angle PCB LED Indicator, Through Hole 2.1 V
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 57.86

₹ 57.86 Each (Exc. GST)

₹ 68.27

₹ 68.27 Each (inc. GST)

Marl 125-511-04, Yellow Right Angle PCB LED Indicator, Through Hole 2.1 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

2

Dominant Wavelength

590 nm

LED Orientation

Right Angle

Dimensions

16.2 x 8 x 8mm

Length

16.2mm

Width

8mm

Height

8mm

Intensity

40mcd

Country of Origin

United Kingdom

Product details

Marl 125 Series LED Indicators

The 125 series, from Marl International, are a family of PCB LED indicators. They consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housing is right-angled with a sloped back. The 125 series are available in a range of colour options with a diffused lens.

Features of the 125 series LED indicators:
1 x 5mm (T-1 3/4) LED
Through-hole mounting
Black plastic housing
Right angle package with sloped back
Secure anchorage to PCB
Vibration and shock resistant
Suitable for 1.6mm thickness PCB only
Operating temperature -40 to +85 °C

PCB LED Indicators, Marl International