Technical Document
Specifications
Brand
MapaGlove Size
8
Glove Material
Nitrile
Colour
White
Glove Type
Disposable
European Safety Standard
EN ISO 374-1, EN ISO 374-5
Number of Gloves
100Pairs
Range
Solo 987
Country of Origin
Malaysia
₹ 4,364.96
₹ 4,364.96 1 Box of 100 (Exc. GST)
₹ 5,150.65
₹ 5,150.65 1 Box of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,364.96
₹ 4,364.96 1 Box of 100 (Exc. GST)
₹ 5,150.65
₹ 5,150.65 1 Box of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MapaGlove Size
8
Glove Material
Nitrile
Colour
White
Glove Type
Disposable
European Safety Standard
EN ISO 374-1, EN ISO 374-5
Number of Gloves
100Pairs
Range
Solo 987
Country of Origin
Malaysia