Technical Document
Specifications
Brand
MapaGlove Size
9
Primary Glove Application
Cut Resistant
Glove Material
HPPE
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
4342B
EN388 (2016)
4342B
EN374 Chemical
No
EN511 Cold
No
Range
KRYTECH 579
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
China
₹ 1,146.29
₹ 1,146.29 1 Pair (Exc. GST)
₹ 1,352.62
₹ 1,352.62 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,146.29
₹ 1,146.29 1 Pair (Exc. GST)
₹ 1,352.62
₹ 1,352.62 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MapaGlove Size
9
Primary Glove Application
Cut Resistant
Glove Material
HPPE
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
4342B
EN388 (2016)
4342B
EN374 Chemical
No
EN511 Cold
No
Range
KRYTECH 579
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
China