Manson EP-603/613 Series Analogue Bench Power Supply, 5V, 500mA, 1-Output

RS Stock No.: 288-7667Brand: MansonManufacturers Part No.: EP-613 DE
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Manson

Series

EP-603/613

Model Number

EP-613

Number of Outputs

1

Output Voltage

5V

Output Current

500mA

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue

Distrelec Product Id

16963722

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Manson EP-603/613 Series Analogue Bench Power Supply, 5V, 500mA, 1-Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Manson EP-603/613 Series Analogue Bench Power Supply, 5V, 500mA, 1-Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Manson

Series

EP-603/613

Model Number

EP-613

Number of Outputs

1

Output Voltage

5V

Output Current

500mA

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue

Distrelec Product Id

16963722

Country of Origin

Taiwan, Province Of China