Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load

RS Stock No.: 217-990Brand: ManorgaManufacturers Part No.: ZTNSUPPIECES1250H
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Shelf

Number Of Shelves

4

Load Capacity

3000kg

Material

Sheet Steel Galvanised

Colour

RAL 7040

Country of Origin

France

Stock information temporarily unavailable.

₹ 7,574.83

₹ 7,574.83 Each (Exc. GST)

₹ 8,938.30

₹ 8,938.30 Each (inc. GST)

Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,574.83

₹ 7,574.83 Each (Exc. GST)

₹ 8,938.30

₹ 8,938.30 Each (inc. GST)

Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Shelf

Number Of Shelves

4

Load Capacity

3000kg

Material

Sheet Steel Galvanised

Colour

RAL 7040

Country of Origin

France