Technical Document
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Shelf
Number Of Shelves
4
Load Capacity
3000kg
Material
Sheet Steel Galvanised
Colour
RAL 7040
Country of Origin
France
Stock information temporarily unavailable.
₹ 30,690.51
₹ 30,690.51 1 Lot of 2 (Exc. GST)
₹ 36,214.80
₹ 36,214.80 1 Lot of 2 (inc. GST)
Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 30,690.51
₹ 30,690.51 1 Lot of 2 (Exc. GST)
₹ 36,214.80
₹ 36,214.80 1 Lot of 2 (inc. GST)
Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Shelf
Number Of Shelves
4
Load Capacity
3000kg
Material
Sheet Steel Galvanised
Colour
RAL 7040
Country of Origin
France