Makita CXT JV101DZ Cordless Jigsaw, 12V

RS Stock No.: 123-9997Brand: MakitaManufacturers Part No.: JV101DZ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2900rpm

Model Number

JV101DZ

Voltage Rating

12V

Battery Voltage

12V

Series

CXT

Battery Type

Body Only

Stroke Length

18mm

Country of Origin

China

Product details

Makita 10.8 V CXT JV101DZ Cordless Jigsaw

Makita 10.8 V CXT is a lightweight compact jigsaw that combines performance with style and design. This 10.8 V capacity jigsaw offers durability in your choice of application. The Makita JV101DZ cordless Jigsaw is designed for use by trades that require consistent use on light duties.

Features and Benefits

Three orbital settings
Straight efficient cutting
Variable speed trigger for greater control
Ergonomically designed handle provides comfort
Blower function keeps sawdust from obscuring cut line
Strong aluminium alloy base for bevel cuts up to 45° left and right

Compatible Batteries

Makita 10.8 V CXT 2.0 Ah = RS stock no: 124-0004
Makita 10.8 V CXT 4.0 Ah = RS stock no: 124-0005

Application Information

Makita 10.8 V CXT JV101DZ Cordless Jigsaw is designed for use by trades that require consistent use on light duties. Perfect for users that require convenience of battery power without the bulk or power generated by an 18 V tool.

Supplied with

Makita 10.8 V CXT JV101DZ Cordless Jigsaw is supplied as body only

Makita Saws

Stock information temporarily unavailable.

₹ 12,934.52

₹ 12,934.52 Each (Exc. GST)

₹ 15,262.73

₹ 15,262.73 Each (inc. GST)

Makita CXT JV101DZ Cordless Jigsaw, 12V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,934.52

₹ 12,934.52 Each (Exc. GST)

₹ 15,262.73

₹ 15,262.73 Each (inc. GST)

Makita CXT JV101DZ Cordless Jigsaw, 12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2900rpm

Model Number

JV101DZ

Voltage Rating

12V

Battery Voltage

12V

Series

CXT

Battery Type

Body Only

Stroke Length

18mm

Country of Origin

China

Product details

Makita 10.8 V CXT JV101DZ Cordless Jigsaw

Makita 10.8 V CXT is a lightweight compact jigsaw that combines performance with style and design. This 10.8 V capacity jigsaw offers durability in your choice of application. The Makita JV101DZ cordless Jigsaw is designed for use by trades that require consistent use on light duties.

Features and Benefits

Three orbital settings
Straight efficient cutting
Variable speed trigger for greater control
Ergonomically designed handle provides comfort
Blower function keeps sawdust from obscuring cut line
Strong aluminium alloy base for bevel cuts up to 45° left and right

Compatible Batteries

Makita 10.8 V CXT 2.0 Ah = RS stock no: 124-0004
Makita 10.8 V CXT 4.0 Ah = RS stock no: 124-0005

Application Information

Makita 10.8 V CXT JV101DZ Cordless Jigsaw is designed for use by trades that require consistent use on light duties. Perfect for users that require convenience of battery power without the bulk or power generated by an 18 V tool.

Supplied with

Makita 10.8 V CXT JV101DZ Cordless Jigsaw is supplied as body only

Makita Saws