Makita CXT HS301DZ 85mm Cordless Circular Saw, 12V

RS Stock No.: 188-7070Brand: MakitaManufacturers Part No.: HS301DZ
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

15mm

Blade Diameter

85mm

Cutting Depth

16.5 (At 45°) mm, 25.5 (At 90°) mm

Maximum Speed

1500rpm

Model Number

HS301DZ

Voltage Rating

12V

Battery Voltage

10.8V

Series

CXT

Weight

1.6 → 1.7kg

Battery Type

Body Only

Depth

170mm

Length

313mm

Height

155mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 19,711.01

₹ 19,711.01 Each (Exc. GST)

₹ 23,258.99

₹ 23,258.99 Each (inc. GST)

Makita CXT HS301DZ 85mm Cordless Circular Saw, 12V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,711.01

₹ 19,711.01 Each (Exc. GST)

₹ 23,258.99

₹ 23,258.99 Each (inc. GST)

Makita CXT HS301DZ 85mm Cordless Circular Saw, 12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Arbor Diameter

15mm

Blade Diameter

85mm

Cutting Depth

16.5 (At 45°) mm, 25.5 (At 90°) mm

Maximum Speed

1500rpm

Model Number

HS301DZ

Voltage Rating

12V

Battery Voltage

10.8V

Series

CXT

Weight

1.6 → 1.7kg

Battery Type

Body Only

Depth

170mm

Length

313mm

Height

155mm

Country of Origin

China