Makita GA9090N/1 230mm Corded Angle Grinder

RS Stock No.: 199-008Brand: MakitaManufacturers Part No.: GA9090N/1
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Makita

Disc Size

230mm

Grinder Type

Angle Grinder

Speed

6600rpm

Voltage Rating

110V

Corded/Cordless

Corded

Wattage

2200W

Model Number

GA9090N/1

Country of Origin

China

Stock information temporarily unavailable.

₹ 23,629.77

₹ 23,629.77 Each (Exc. GST)

₹ 27,883.13

₹ 27,883.13 Each (inc. GST)

Makita GA9090N/1 230mm Corded Angle Grinder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,629.77

₹ 23,629.77 Each (Exc. GST)

₹ 27,883.13

₹ 27,883.13 Each (inc. GST)

Makita GA9090N/1 230mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Disc Size

230mm

Grinder Type

Angle Grinder

Speed

6600rpm

Voltage Rating

110V

Corded/Cordless

Corded

Wattage

2200W

Model Number

GA9090N/1

Country of Origin

China