Makita DDF Keyless Cordless Drill Driver

RS Stock No.: 812-9916Brand: MakitaManufacturers Part No.: DDF482Z
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Body Only

Series

DDF

Chuck Size

13mm

Chuck Type

Keyless

Max Speed

1500rpm

Speed

0 → 400 / 0 → 1500rpm

Drilling Capacity Wood

38 mm

Drilling Capacity Metal

13 mm

Number of Gears

2

Model Number

DDF456Z

Country of Origin

China

Product details

Makita 18V LXT Drill Driver Body Only DDF456Z

Professional cordless Drill Driver that benefits from being lightweight and powerful, having a mechanical 2 speed gearbox and an LED Job light.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Lithium-ion LXT battery system for excellent performance and runtime
Ergonomic grips for comfortable use even over extended periods
70 dB(A) noise sound pressure
0-1500/400 no load rpm
32/50 Nm max torque
16 torque settings
2.5 m/sec² drilling vibration
2 speed gear box
One handed operation via single sleeve keyless chuck
LED Job light with after glow
4 pole motor

Makita Drills

P.O.A.

Makita DDF Keyless Cordless Drill Driver
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Makita DDF Keyless Cordless Drill Driver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Makita

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Body Only

Series

DDF

Chuck Size

13mm

Chuck Type

Keyless

Max Speed

1500rpm

Speed

0 → 400 / 0 → 1500rpm

Drilling Capacity Wood

38 mm

Drilling Capacity Metal

13 mm

Number of Gears

2

Model Number

DDF456Z

Country of Origin

China

Product details

Makita 18V LXT Drill Driver Body Only DDF456Z

Professional cordless Drill Driver that benefits from being lightweight and powerful, having a mechanical 2 speed gearbox and an LED Job light.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Lithium-ion LXT battery system for excellent performance and runtime
Ergonomic grips for comfortable use even over extended periods
70 dB(A) noise sound pressure
0-1500/400 no load rpm
32/50 Nm max torque
16 torque settings
2.5 m/sec² drilling vibration
2 speed gear box
One handed operation via single sleeve keyless chuck
LED Job light with after glow
4 pole motor

Makita Drills