Lumberg Circular Connector, 9 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series

RS Stock No.: 178-6487Brand: LumbergManufacturers Part No.: 0272 09
brand-logo

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

9

Mounting Type

Chassis Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

5.0A

Series

02

Body Orientation

Straight

Voltage Rating

500 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

9P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Bronze

Series Number

0272

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Lumberg Circular Connector, 9 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Lumberg Circular Connector, 9 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

9

Mounting Type

Chassis Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

5.0A

Series

02

Body Orientation

Straight

Voltage Rating

500 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

9P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Bronze

Series Number

0272

Country of Origin

China