Lovato 8TL4 Series Blue, Green, Orange, Red Electronic Sounder Signal Tower, 4 Lights, 24 V dc, Built-In

RS Stock No.: 274-0597Brand: LovatoManufacturers Part No.: 8LT4K07BG
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Lovato

Series

8TL4

Number of Light Elements

4

Lens Colour

Blue, Green, Orange, Red

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Built-In

Supply Voltage

24 V dc

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 31,150.02

₹ 31,150.02 Each (Exc. GST)

₹ 36,757.02

₹ 36,757.02 Each (inc. GST)

Lovato 8TL4 Series Blue, Green, Orange, Red Electronic Sounder Signal Tower, 4 Lights, 24 V dc, Built-In
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 31,150.02

₹ 31,150.02 Each (Exc. GST)

₹ 36,757.02

₹ 36,757.02 Each (inc. GST)

Lovato 8TL4 Series Blue, Green, Orange, Red Electronic Sounder Signal Tower, 4 Lights, 24 V dc, Built-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Series

8TL4

Number of Light Elements

4

Lens Colour

Blue, Green, Orange, Red

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Built-In

Supply Voltage

24 V dc

Country of Origin

Italy