Hazardous Product

Loctite 4081 Cyanoacrylate 20 g

RS Stock No.: 253-7814Brand: LoctiteManufacturers Part No.: LOCTITE 4081 20G EN
brand-logo
View all in Glues

Technical Document

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

20 g

Trade Name

Loctite 4081

Product Form

Liquid

Length

0.05mm

Cure Time

< 5

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Loctite 4081 Cyanoacrylate 20 g
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Loctite 4081 Cyanoacrylate 20 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Glue Type

Cyanoacrylate

Package Size

20 g

Trade Name

Loctite 4081

Product Form

Liquid

Length

0.05mm

Cure Time

< 5

Country of Origin

United States