Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite 3616
Adhesive Type
Epoxy Adhesive
Application
Bonding
Material Compatibility
PCB
Colour
Red
Acrylic Type
Epoxy
Product Form
Paste
Package Size
300 ml
Country of Origin
Ireland
₹ 47,483.85
₹ 47,483.85 Each (Exc. GST)
₹ 56,030.94
₹ 56,030.94 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 47,483.85
₹ 47,483.85 Each (Exc. GST)
₹ 56,030.94
₹ 56,030.94 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite 3616
Adhesive Type
Epoxy Adhesive
Application
Bonding
Material Compatibility
PCB
Colour
Red
Acrylic Type
Epoxy
Product Form
Paste
Package Size
300 ml
Country of Origin
Ireland