Loctite Rose Straight Dispensing Tip, 20 Gauge

RS Stock No.: 256-4962Brand: LoctiteManufacturers Part No.: 88666
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Loctite

Model Number

97227

Series

Stainless Steel Standard

Type

Straight

Gauge

20

For Use With

Luer Lok Style Syringes

Inner Diameter

0.25 mm

Colour

Rose

Country of Origin

United States

Stock information temporarily unavailable.

₹ 6,852.38

₹ 6,852.38 Each (Exc. GST)

₹ 8,085.81

₹ 8,085.81 Each (inc. GST)

Loctite Rose Straight Dispensing Tip, 20 Gauge
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,852.38

₹ 6,852.38 Each (Exc. GST)

₹ 8,085.81

₹ 8,085.81 Each (inc. GST)

Loctite Rose Straight Dispensing Tip, 20 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Model Number

97227

Series

Stainless Steel Standard

Type

Straight

Gauge

20

For Use With

Luer Lok Style Syringes

Inner Diameter

0.25 mm

Colour

Rose

Country of Origin

United States