Technical Document
Specifications
Brand
LoctiteGlue Type
Super Glue
Package Size
5 g
Trade Name
Loctite Superglue Precision
Product Form
Liquid
Colour
Transparent
Package Type
Bottle
Suitable for Metal
Yes
Suitable for Plastic
Yes
Suitable for Rubber
Yes
Suitable for Wood
Yes
Viscosity
Low
Maximum Operating Temperature
+120°C
Suitable for Glass
Yes
Minimum Operating Temperature
-50°C
Base Chemical
Ethyl
Low/No Odour
No
Cure Time
< 5
Country of Origin
Ireland
₹ 724.88
₹ 724.88 Each (Exc. GST)
₹ 855.36
₹ 855.36 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 724.88
₹ 724.88 Each (Exc. GST)
₹ 855.36
₹ 855.36 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | ₹ 724.88 |
6 - 14 | ₹ 695.77 |
15+ | ₹ 679.14 |
Technical Document
Specifications
Brand
LoctiteGlue Type
Super Glue
Package Size
5 g
Trade Name
Loctite Superglue Precision
Product Form
Liquid
Colour
Transparent
Package Type
Bottle
Suitable for Metal
Yes
Suitable for Plastic
Yes
Suitable for Rubber
Yes
Suitable for Wood
Yes
Viscosity
Low
Maximum Operating Temperature
+120°C
Suitable for Glass
Yes
Minimum Operating Temperature
-50°C
Base Chemical
Ethyl
Low/No Odour
No
Cure Time
< 5
Country of Origin
Ireland