LMI L 106 200 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 446-7277Brand: LMIManufacturers Part No.: L10620301000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

LMI

Number Of Contacts

3

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

15A

Body Orientation

Right Angle

Colour

Grey

Voltage Rating

380 V

Series

L 106 200

Depth

15.5mm

Length

22.8mm

Material

PC

Width

12.4mm

Product details

7.62mm Pitch LMI Expert Range

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

LMI L 106 200 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

LMI L 106 200 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LMI

Number Of Contacts

3

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

15A

Body Orientation

Right Angle

Colour

Grey

Voltage Rating

380 V

Series

L 106 200

Depth

15.5mm

Length

22.8mm

Material

PC

Width

12.4mm

Product details

7.62mm Pitch LMI Expert Range