Littelfuse 0.75A Resettable Fuse, 6V dc

RS Stock No.: 164-8176Brand: LittelfuseManufacturers Part No.: SMD185F-2
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

1.3A

Voltage Rating

6V dc

Time to Trip

0.4s

Hold Current

0.75A

Maximum Current

40 A

Length

6.9mm

Height

11.4mm

Width

3.1mm

Terminal Material

Tin Plated Nickel Copper Alloy

Minimum Resistance

0.11Ω

Maximum Resistance

175mΩ

Power Dissipation

0.3W

Maximum Operating Temperature

+85°C

Dimensions

6.9 x 3.1 x 11.4mm

Series

RUSBF

Operating Temperature Range

Maximum of +85 °C

Body Material

Polymer

Country of Origin

China

Product details

PolySwitch™ PTC Devices RUSBF Series

Approvals

UL, CSA, TUV

PCB Wire Ended

₹ 27,120.00

₹ 54.24 Each (In a Bag of 500) (Exc. GST)

₹ 32,001.60

₹ 64.003 Each (In a Bag of 500) (inc. GST)

Littelfuse 0.75A Resettable Fuse, 6V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,120.00

₹ 54.24 Each (In a Bag of 500) (Exc. GST)

₹ 32,001.60

₹ 64.003 Each (In a Bag of 500) (inc. GST)

Littelfuse 0.75A Resettable Fuse, 6V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Trip Current

1.3A

Voltage Rating

6V dc

Time to Trip

0.4s

Hold Current

0.75A

Maximum Current

40 A

Length

6.9mm

Height

11.4mm

Width

3.1mm

Terminal Material

Tin Plated Nickel Copper Alloy

Minimum Resistance

0.11Ω

Maximum Resistance

175mΩ

Power Dissipation

0.3W

Maximum Operating Temperature

+85°C

Dimensions

6.9 x 3.1 x 11.4mm

Series

RUSBF

Operating Temperature Range

Maximum of +85 °C

Body Material

Polymer

Country of Origin

China

Product details

PolySwitch™ PTC Devices RUSBF Series

Approvals

UL, CSA, TUV

PCB Wire Ended