Technical Document
Specifications
Brand
LittelfuseRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO220R
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
₹ 1,408.90
₹ 281.78 Each (In a Pack of 5) (Exc. GST)
₹ 1,662.50
₹ 332.50 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,408.90
₹ 281.78 Each (In a Pack of 5) (Exc. GST)
₹ 1,662.50
₹ 332.50 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
TO220R
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V