Littelfuse 0.55A Resettable Fuse, 6V dc

RS Stock No.: 867-5328PBrand: LittelfuseManufacturers Part No.: PICOSMDC050S-2
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

1.25A

Voltage Rating

6V dc

Time to Trip

0.1s

Hold Current

0.55A

Maximum Current

100 A

Length

1.5mm

Height

2.2mm

Width

0.93mm

Terminal Material

Tin

Minimum Resistance

0.15Ω

Maximum Resistance

800mΩ

Power Dissipation

0.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

PICOSMD

Operating Temperature Range

-40 → +85 °C

Dimensions

1.5 x 0.93 x 2.2mm

Product details

PolySwitch™ nanoSMDC series

Surface Mount Technology

Stock information temporarily unavailable.

₹ 547.60

₹ 54.76 Each (Supplied on a Reel) (Exc. GST)

₹ 646.17

₹ 64.617 Each (Supplied on a Reel) (inc. GST)

Littelfuse 0.55A Resettable Fuse, 6V dc
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 547.60

₹ 54.76 Each (Supplied on a Reel) (Exc. GST)

₹ 646.17

₹ 64.617 Each (Supplied on a Reel) (inc. GST)

Littelfuse 0.55A Resettable Fuse, 6V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trip Current

1.25A

Voltage Rating

6V dc

Time to Trip

0.1s

Hold Current

0.55A

Maximum Current

100 A

Length

1.5mm

Height

2.2mm

Width

0.93mm

Terminal Material

Tin

Minimum Resistance

0.15Ω

Maximum Resistance

800mΩ

Power Dissipation

0.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

PICOSMD

Operating Temperature Range

-40 → +85 °C

Dimensions

1.5 x 0.93 x 2.2mm

Product details

PolySwitch™ nanoSMDC series

Surface Mount Technology