Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Inline
Current Rating
200A
Voltage Rating
60V dc
Series
LX
International Protection Rating
IP59K
Terminal Type
Cable
Standards Met
ISO 8846, SAE J1171
Product details
LX Series Power Distribution Modules
The LX series power distribution modules are an entire vehicle electrical and ground return centre. They are ideal for aftermarket circuit additions and has a current limited power distribution to eliminate excessive power usage. The unit is sealed to IP59K allowing it to be placed outside the cab area and withstand high-pressure, high temperature washing and ingress from road splash.
The units have a rugged compact design but is still able to provide storage for an ATO fuse puller (included) and spare fuses and attachment screws (not included). The cover is also tethered to the base so that it cannot be lost.
These units have also been ISO8846 certified allowing them to be used on vehicles carrying hazardous loads.
Features and Benefits
Ignition protected to SAE J1171 and ISO 8846 for installation in a battery box or on vehicles carrying hazardous loads
Rugged box with Cover Position Assurance (CPA) latches
Sealed to IP59K
Operating temperature range: -50°C to +125°C
₹ 17,770.39
₹ 17,770.39 Each (Exc. GST)
₹ 20,969.06
₹ 20,969.06 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 17,770.39
₹ 17,770.39 Each (Exc. GST)
₹ 20,969.06
₹ 20,969.06 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Inline
Current Rating
200A
Voltage Rating
60V dc
Series
LX
International Protection Rating
IP59K
Terminal Type
Cable
Standards Met
ISO 8846, SAE J1171
Product details
LX Series Power Distribution Modules
The LX series power distribution modules are an entire vehicle electrical and ground return centre. They are ideal for aftermarket circuit additions and has a current limited power distribution to eliminate excessive power usage. The unit is sealed to IP59K allowing it to be placed outside the cab area and withstand high-pressure, high temperature washing and ingress from road splash.
The units have a rugged compact design but is still able to provide storage for an ATO fuse puller (included) and spare fuses and attachment screws (not included). The cover is also tethered to the base so that it cannot be lost.
These units have also been ISO8846 certified allowing them to be used on vehicles carrying hazardous loads.
Features and Benefits
Ignition protected to SAE J1171 and ISO 8846 for installation in a battery box or on vehicles carrying hazardous loads
Rugged box with Cover Position Assurance (CPA) latches
Sealed to IP59K
Operating temperature range: -50°C to +125°C