Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Red
Length
10.9mm
Width
3.8mm
Height
8.8mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125 °C
Breaking Capacity at Maximum Voltage Rating
1000 A
Distrelec Product Id
30408827
Country of Origin
Mexico
Product details
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc
₹ 257.70
₹ 25.77 Each (Supplied in a Bag) (Exc. GST)
₹ 304.09
₹ 30.409 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 257.70
₹ 25.77 Each (Supplied in a Bag) (Exc. GST)
₹ 304.09
₹ 30.409 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Type
Blade
Blade Size
Mini
Voltage Rating
32V dc
Colour
Red
Length
10.9mm
Width
3.8mm
Height
8.8mm
Body Material
PA 66
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125 °C
Breaking Capacity at Maximum Voltage Rating
1000 A
Distrelec Product Id
30408827
Country of Origin
Mexico
Product details
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc