Littelfuse 15A Blue Blade Car Fuse, 32V dc

RS Stock No.: 738-2772Brand: LittelfuseManufacturers Part No.: 0257015.PXPV
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Blue

Length

19.05mm

Width

5.08mm

Height

12.19 (Body) mm, 6.35 (Terminal) mm

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
₹ 59.861Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Littelfuse 15A Blue Blade Car Fuse, 32V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Littelfuse 15A Blue Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
₹ 59.861Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Blue

Length

19.05mm

Width

5.08mm

Height

12.19 (Body) mm, 6.35 (Terminal) mm

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
₹ 59.861Each (In a Pack of 10) (Exc. GST)