Littelfuse 160mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4189Brand: LittelfuseManufacturers Part No.: 0218.160MXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

160mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO 160mA T Glass Cartridge Fuse, 5 x 20mm
₹ 55.259Each (In a Pack of 10) (Exc. GST)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Littelfuse 160mA T Glass Cartridge Fuse, 5 x 20mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Littelfuse 160mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO 160mA T Glass Cartridge Fuse, 5 x 20mm
₹ 55.259Each (In a Pack of 10) (Exc. GST)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Current Rating

160mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. GST)
RS PRO 160mA T Glass Cartridge Fuse, 5 x 20mm
₹ 55.259Each (In a Pack of 10) (Exc. GST)
RS PRO Cartridge Fuse
P.O.A.Each (In a Pack of 10) (Exc. GST)