Technical Document
Specifications
Brand
LittelfuseCurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
217
Country of Origin
China
You may be interested in

20MM FUSES-Q/B 1ABrand: NEUTRAL
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.
₹ 261.20
₹ 26.12 Each (In a Pack of 10) (Exc. GST)
₹ 308.22
₹ 30.822 Each (In a Pack of 10) (inc. GST)
Littelfuse 1A F Glass Cartridge Fuse, 5 x 20mm
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 261.20
₹ 26.12 Each (In a Pack of 10) (Exc. GST)
₹ 308.22
₹ 30.822 Each (In a Pack of 10) (inc. GST)
Littelfuse 1A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₹ 26.12 | ₹ 261.20 |
50 - 90 | ₹ 19.36 | ₹ 193.60 |
100 - 490 | ₹ 16.66 | ₹ 166.60 |
500+ | ₹ 16.06 | ₹ 160.60 |
You may be interested in

20MM FUSES-Q/B 1ABrand: NEUTRAL
P.O.A.Each (Exc. GST)
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
217
Country of Origin
China
You may be interested in

20MM FUSES-Q/B 1ABrand: NEUTRAL
P.O.A.Each (Exc. GST)