Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
LTV
Special Features
Dual-In-Line SMD Package, High Isolation Voltage
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
₹ 1,326.00
₹ 26.52 Each (In a Pack of 50) (Exc. GST)
₹ 1,564.68
₹ 31.294 Each (In a Pack of 50) (inc. GST)
Standard
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,326.00
₹ 26.52 Each (In a Pack of 50) (Exc. GST)
₹ 1,564.68
₹ 31.294 Each (In a Pack of 50) (inc. GST)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 200 | ₹ 26.52 | ₹ 1,326.00 |
| 250+ | ₹ 18.91 | ₹ 945.50 |
Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
LTV
Special Features
Dual-In-Line SMD Package, High Isolation Voltage
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
