Lite-On, LTV-815 DC Input Darlington Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 691-2101Brand: Lite-OnManufacturers Part No.: LTV-815
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

60µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

7500%

Typical Fall Time

53µs

Minimum Current Transfer Ratio

600 %

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Lite-On, LTV-815 DC Input Darlington Output Optocoupler, Through Hole, 4-Pin PDIP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Lite-On, LTV-815 DC Input Darlington Output Optocoupler, Through Hole, 4-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

60µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

7500%

Typical Fall Time

53µs

Minimum Current Transfer Ratio

600 %

You may be interested in