Linx ANT-8/9-IPW3-NP Whip Omnidirectional Antenna with N Male Connector, WiFi

RS Stock No.: 262-5408Brand: LinxManufacturers Part No.: ANT-8/9-IPW3-NP
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Antenna Physical Form

Whip

Connector Type

N Male

Antenna Mounting Type

Direct

Mounting Type

Direct

Antenna Length

176.4mm

Frequency Range

868 → 915 MHz

Gain

3.9 → 5.2dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

868MHz

Antenna Directivity

Omnidirectional

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Linx ANT-8/9-IPW3-NP Whip Omnidirectional Antenna with N Male Connector, WiFi
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Linx ANT-8/9-IPW3-NP Whip Omnidirectional Antenna with N Male Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Antenna Physical Form

Whip

Connector Type

N Male

Antenna Mounting Type

Direct

Mounting Type

Direct

Antenna Length

176.4mm

Frequency Range

868 → 915 MHz

Gain

3.9 → 5.2dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

868MHz

Antenna Directivity

Omnidirectional

Country of Origin

Taiwan, Province Of China