Technical Document
Specifications
Brand
LiffScale Prevention Mechanism
Electrolytic
Connection
15 mm Compression
Maximum Flow Rate
0.45L/s
Maximum Working Pressure
10 bar
Connection Size
15mm
Thread Standard or Connection Type
Compression
Stock information temporarily unavailable.
P.O.A.
Liff Electrolytic Scale Inhibitor, 0.45L/s
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Liff Electrolytic Scale Inhibitor, 0.45L/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LiffScale Prevention Mechanism
Electrolytic
Connection
15 mm Compression
Maximum Flow Rate
0.45L/s
Maximum Working Pressure
10 bar
Connection Size
15mm
Thread Standard or Connection Type
Compression