Technical Document
Specifications
Brand
LicefaMaterial
ABS
Internal Height
170 mm
Internal Width
240 mm
Internal Depth
42mm
Internal Dimensions
170 x 240 x 42mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Country of Origin
Germany
Product details
Licefa Conductive Equipment Cases and Inserts
Licefa cases are conductive equipment cases made of plastic and designed for transporting elements with small dimensions. Available with conductive foam insert in bottom and conductive convoluted foam in lid. Excellent for carrying or storing ESD-sensitive components and assemblies.
Features and benefits
• Made of conductive plastic
• Flexible construction
• Handle is an integral part of the container
• Moulded
• Deep-drawn
• With or with foam inserts
• ESD
• Hinges and flap fasteners
• In compliance with ESD standard DIN EN 61340-5-1
• Available in various sizes
What are these cases also known as?
• ESD Case
• Anti-Static Case
• Conductive Case
Why purchase these case?
• Designed for devices that are sensitive to electrostatic discharges (ESD sensitive)
• Excellent for carrying or storing ESD-sensitive components and assemblies.
Application Information
Licefa antistatic case Ideal for storing and transporting all your sensitive parts and materials. Suitable for Labs, test and measure or Industrial applications.
₹ 2,656.77
₹ 2,656.77 Each (Exc. GST)
₹ 3,134.99
₹ 3,134.99 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,656.77
₹ 2,656.77 Each (Exc. GST)
₹ 3,134.99
₹ 3,134.99 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LicefaMaterial
ABS
Internal Height
170 mm
Internal Width
240 mm
Internal Depth
42mm
Internal Dimensions
170 x 240 x 42mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Country of Origin
Germany
Product details
Licefa Conductive Equipment Cases and Inserts
Licefa cases are conductive equipment cases made of plastic and designed for transporting elements with small dimensions. Available with conductive foam insert in bottom and conductive convoluted foam in lid. Excellent for carrying or storing ESD-sensitive components and assemblies.
Features and benefits
• Made of conductive plastic
• Flexible construction
• Handle is an integral part of the container
• Moulded
• Deep-drawn
• With or with foam inserts
• ESD
• Hinges and flap fasteners
• In compliance with ESD standard DIN EN 61340-5-1
• Available in various sizes
What are these cases also known as?
• ESD Case
• Anti-Static Case
• Conductive Case
Why purchase these case?
• Designed for devices that are sensitive to electrostatic discharges (ESD sensitive)
• Excellent for carrying or storing ESD-sensitive components and assemblies.
Application Information
Licefa antistatic case Ideal for storing and transporting all your sensitive parts and materials. Suitable for Labs, test and measure or Industrial applications.