Lexar 16 GB SDHC SD Card, Class 10, UHS-1 U1

RS Stock No.: 914-5089Brand: LexarManufacturers Part No.: LSD16GCBEU633
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Lexar

Series

633x

Card Format

SDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Nand Type

SLC

Product details

Lexar Professional 633x SDHC/SDXC UHS-I Card

Whether you are a professional photographer, videographer or enthusiast, the Lexar Professional 633x SDHC/SDXC UHS-I cards provide an enhanced performance you can trust.

High-speed, Class 10 performance—leverages UHS-I technology
Capture high-quality images and extended lengths of stunning 1080p full-HD
Enjoy shooting longer without changing cards—large capacity options up to 512GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
RS 914-5086 (up to 95MB/s read, 45MB/s write)

Shoot high-quality images and 1080p full-HD and 3D video

Whether you are using a mid-range DSLR, HD camcorder, or 3D camera, you will be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video

SDHC
16GB -Class 10, UHS-I (U1), 633x (up to 95MB/s read, 20MB/s write)
32GB -Class 10, UHS-I (U3), 633x (up to 95MB/s read, 45MB/s write)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lexar 16 GB SDHC SD Card, Class 10, UHS-1 U1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Lexar 16 GB SDHC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lexar

Series

633x

Card Format

SDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Nand Type

SLC

Product details

Lexar Professional 633x SDHC/SDXC UHS-I Card

Whether you are a professional photographer, videographer or enthusiast, the Lexar Professional 633x SDHC/SDXC UHS-I cards provide an enhanced performance you can trust.

High-speed, Class 10 performance—leverages UHS-I technology
Capture high-quality images and extended lengths of stunning 1080p full-HD
Enjoy shooting longer without changing cards—large capacity options up to 512GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
RS 914-5086 (up to 95MB/s read, 45MB/s write)

Shoot high-quality images and 1080p full-HD and 3D video

Whether you are using a mid-range DSLR, HD camcorder, or 3D camera, you will be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video

SDHC
16GB -Class 10, UHS-I (U1), 633x (up to 95MB/s read, 20MB/s write)
32GB -Class 10, UHS-I (U3), 633x (up to 95MB/s read, 45MB/s write)

You may be interested in