Technical Document
Specifications
Brand
LexarCard Format
SDXC
Series
Silver
Capacity
256 GB
Speed Class Rating
Class 10
Industrial
No
X Speed Rating
1066x
Temperature Range
0 → 70°C
Nand Type
TLC
Stock information temporarily unavailable.
₹ 9,698.02
₹ 9,698.02 Each (Exc. GST)
₹ 11,443.66
₹ 11,443.66 Each (inc. GST)
Lexar 256 GB SDXC SD Card, Class 10
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,698.02
₹ 9,698.02 Each (Exc. GST)
₹ 11,443.66
₹ 11,443.66 Each (inc. GST)
Lexar 256 GB SDXC SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LexarCard Format
SDXC
Series
Silver
Capacity
256 GB
Speed Class Rating
Class 10
Industrial
No
X Speed Rating
1066x
Temperature Range
0 → 70°C
Nand Type
TLC