Leo Workwear CL01-Y Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 130 → 138cm Leg Length 31in

RS Stock No.: 260-4328Brand: Leo WorkwearManufacturers Part No.: CL01-Y-26T
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Yellow

Waist Size

130 → 138cm

Style

Trousers

Material Properties

Hi-Vis, Stain Resistant, Waterproof

Leg Length

31in

Material

Cotton, Polyester

Fitting

Female

Gender

Women

Series

CL01-Y

Country of Origin

Bangladesh

Stock information temporarily unavailable.

₹ 5,566.13

₹ 5,566.13 Each (Exc. GST)

₹ 6,568.03

₹ 6,568.03 Each (inc. GST)

Leo Workwear CL01-Y Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 130 → 138cm Leg Length 31in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,566.13

₹ 5,566.13 Each (Exc. GST)

₹ 6,568.03

₹ 6,568.03 Each (inc. GST)

Leo Workwear CL01-Y Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 130 → 138cm Leg Length 31in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow

Waist Size

130 → 138cm

Style

Trousers

Material Properties

Hi-Vis, Stain Resistant, Waterproof

Leg Length

31in

Material

Cotton, Polyester

Fitting

Female

Gender

Women

Series

CL01-Y

Country of Origin

Bangladesh