Lenox, 14 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 5

RS Stock No.: 174-6825Brand: LenoxManufacturers Part No.: 21067614GR
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Lenox

Saw Blade Type

Reciprocating Saw Blade

Application

Metal

Cutting Length

152mm

Number of Teeth per Inch

14

Number in Pack

5

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

₹ 3,235.75

₹ 647.15 Each (In a Pack of 5) (Exc. GST)

₹ 3,818.19

₹ 763.637 Each (In a Pack of 5) (inc. GST)

Lenox, 14 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,235.75

₹ 647.15 Each (In a Pack of 5) (Exc. GST)

₹ 3,818.19

₹ 763.637 Each (In a Pack of 5) (inc. GST)

Lenox, 14 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lenox

Saw Blade Type

Reciprocating Saw Blade

Application

Metal

Cutting Length

152mm

Number of Teeth per Inch

14

Number in Pack

5

Country of Origin

United States

You may be interested in