Technical Document
Specifications
Brand
LenoxBlade Length
150 mm
Number of Teeth per Inch
14
Saw Type
Pad Saw
Blade Material
Aluminium
Country of Origin
United States
Stock information temporarily unavailable.
₹ 5,465.03
₹ 5,465.03 Each (Exc. GST)
₹ 6,448.74
₹ 6,448.74 Each (inc. GST)
Lenox 150 mm Pad Saw, 14 TPI
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,465.03
₹ 5,465.03 Each (Exc. GST)
₹ 6,448.74
₹ 6,448.74 Each (inc. GST)
Lenox 150 mm Pad Saw, 14 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LenoxBlade Length
150 mm
Number of Teeth per Inch
14
Saw Type
Pad Saw
Blade Material
Aluminium
Country of Origin
United States