Technical Document
Specifications
Brand
LegrisCoupling Gender
Male
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
9421U
Connection Type
Hose Barb
Hose Barb Connection
8mm
Material
Reinforced Polymer
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
Series 23 Self Venting 'Safety' C9000 Types
Complies with the requirement of ISO 4414 and EN983 safety standards
Simple on hand operation, yet specifically designed to eliminate accidental disconnection
Very fast vent time - under 1 second
Very high flow and low pressure drop characteristics
Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20%, Glass fibre), resistance to shocks and scratching
Interchangeable with CEJN 430 and Rectus 30
Suitable for use with Series 25KE self-venting safety type metal body
Series 23 Self Venting 'Safety' C9000 Types
Two-stage disconnection, rotation in direction of arrow 1 closes upstream passage and vents downstream to atmosphere, rotation in direction of arrow 2 disconnects plug from body
₹ 2,229.50
₹ 2,229.50 Each (Exc. GST)
₹ 2,630.81
₹ 2,630.81 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,229.50
₹ 2,229.50 Each (Exc. GST)
₹ 2,630.81
₹ 2,630.81 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,229.50 |
5 - 9 | ₹ 2,170.83 |
10 - 24 | ₹ 2,115.17 |
25+ | ₹ 2,088.39 |
Technical Document
Specifications
Brand
LegrisCoupling Gender
Male
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
9421U
Connection Type
Hose Barb
Hose Barb Connection
8mm
Material
Reinforced Polymer
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
Series 23 Self Venting 'Safety' C9000 Types
Complies with the requirement of ISO 4414 and EN983 safety standards
Simple on hand operation, yet specifically designed to eliminate accidental disconnection
Very fast vent time - under 1 second
Very high flow and low pressure drop characteristics
Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20%, Glass fibre), resistance to shocks and scratching
Interchangeable with CEJN 430 and Rectus 30
Suitable for use with Series 25KE self-venting safety type metal body
Series 23 Self Venting 'Safety' C9000 Types
Two-stage disconnection, rotation in direction of arrow 1 closes upstream passage and vents downstream to atmosphere, rotation in direction of arrow 2 disconnects plug from body