Technical Document
Specifications
Brand
LegrisFitting Type
Increaser
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/4in
Thread Size 2
1/2in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard 1
R (taper)
Thread Standard 2
G
Thread Standard 2
G (parallel)
Country of Origin
France
Product details
Increaser Male to Female BSPP
Male to female increaser
Maximum working pressure: 150 bar
Body: Stainless steel 316L
₹ 3,987.19
₹ 3,987.19 Each (Exc. GST)
₹ 4,704.88
₹ 4,704.88 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,987.19
₹ 3,987.19 Each (Exc. GST)
₹ 4,704.88
₹ 4,704.88 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 3,987.19 |
5 - 9 | ₹ 3,874.87 |
10+ | ₹ 3,768.71 |
Technical Document
Specifications
Brand
LegrisFitting Type
Increaser
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/4in
Thread Size 2
1/2in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard 1
R (taper)
Thread Standard 2
G
Thread Standard 2
G (parallel)
Country of Origin
France
Product details
Increaser Male to Female BSPP
Male to female increaser
Maximum working pressure: 150 bar
Body: Stainless steel 316L