Legris 1040H Hose Pipe, NBR, 12.7mm ID, 19mm OD, Green, 40m

RS Stock No.: 144-7860Brand: LegrisManufacturers Part No.: 1040H62 02
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

Legris

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12.7mm

Outer Diameter

19mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Compressed Air

Series

1040H

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Colour

Green

Length

40m

Country of Origin

France

Product details

Self-Fastening NBR Tubing

The self-fastening tubing from Parker Legris is made from nitrile butadiene rubber and offers excellent resistance to welding sparks and abrasion. No lubrication, additive or preparation time is required.

Features and Benefits

• Exceptional endurance
• Protection against spark and flame
• Unsurpassed resistance to repetitive flexing
• UV-resistant
• Abrasion and crush-resistant
• Excellent ozone resistance
• 4 colours to facilitate circuit identification
• Silicone-free
• Maximum flow with no pressure drop

Product Application Information

• Machine tools
• Miscellaneous manufacturing
• Vehicle assembly facilities

Suitable for applications where compressed air, water and oils are carried.

Approvals

• NFT 46-019-1
• NFT 47 252
• RG: 1907/2006 (REACH)
• DI: 2002/95/EC (RoHS), 2011/65/EC
• CNOMO: E07.21.115N
*CAUTION: CNOMO certification is valid exclusively for red and green hose, only when connected to Legris' CNOMO-certified barb connectors 0132, 0133 and 0134.

Parker Legris

Stock information temporarily unavailable.

₹ 77,086.49

₹ 77,086.49 Each (Exc. GST)

₹ 90,962.06

₹ 90,962.06 Each (inc. GST)

Legris 1040H Hose Pipe, NBR, 12.7mm ID, 19mm OD, Green, 40m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 77,086.49

₹ 77,086.49 Each (Exc. GST)

₹ 90,962.06

₹ 90,962.06 Each (inc. GST)

Legris 1040H Hose Pipe, NBR, 12.7mm ID, 19mm OD, Green, 40m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12.7mm

Outer Diameter

19mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Compressed Air

Series

1040H

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Colour

Green

Length

40m

Country of Origin

France

Product details

Self-Fastening NBR Tubing

The self-fastening tubing from Parker Legris is made from nitrile butadiene rubber and offers excellent resistance to welding sparks and abrasion. No lubrication, additive or preparation time is required.

Features and Benefits

• Exceptional endurance
• Protection against spark and flame
• Unsurpassed resistance to repetitive flexing
• UV-resistant
• Abrasion and crush-resistant
• Excellent ozone resistance
• 4 colours to facilitate circuit identification
• Silicone-free
• Maximum flow with no pressure drop

Product Application Information

• Machine tools
• Miscellaneous manufacturing
• Vehicle assembly facilities

Suitable for applications where compressed air, water and oils are carried.

Approvals

• NFT 46-019-1
• NFT 47 252
• RG: 1907/2006 (REACH)
• DI: 2002/95/EC (RoHS), 2011/65/EC
• CNOMO: E07.21.115N
*CAUTION: CNOMO certification is valid exclusively for red and green hose, only when connected to Legris' CNOMO-certified barb connectors 0132, 0133 and 0134.

Parker Legris