Legris Compressed Air Pipe Blue Polyurethane 14mm x 25m 1025U Series

RS Stock No.: 144-7850Brand: LegrisManufacturers Part No.: 1025U14 04 95
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Legris

Hose Outside Diameter

14mm

Hose Inside Diameter

9.5mm

Colour

Blue

Material

Polyurethane

Application

Food Industry

Length

25m

Maximum Operating Pressure

12 bar

Manufacturer Series

1025U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Highly Flexible

Number of Tubes

1

Country of Origin

Spain

Product details

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits

• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Parker Legris

Stock information temporarily unavailable.

₹ 21,716.04

₹ 21,716.04 Each (Exc. GST)

₹ 25,624.93

₹ 25,624.93 Each (inc. GST)

Legris Compressed Air Pipe Blue Polyurethane 14mm x 25m 1025U Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,716.04

₹ 21,716.04 Each (Exc. GST)

₹ 25,624.93

₹ 25,624.93 Each (inc. GST)

Legris Compressed Air Pipe Blue Polyurethane 14mm x 25m 1025U Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Hose Outside Diameter

14mm

Hose Inside Diameter

9.5mm

Colour

Blue

Material

Polyurethane

Application

Food Industry

Length

25m

Maximum Operating Pressure

12 bar

Manufacturer Series

1025U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Highly Flexible

Number of Tubes

1

Country of Origin

Spain

Product details

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits

• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Parker Legris